Print Page
8085BM3672
Static Dissipative Laminate, Elastomer, 2 10mm Female Snaps, Light Blue, Dualmat Series, 72" x 36"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 8085BM3672Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12T2403 |
| Product Range | Dualmat Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $358.070 |
| 10+ | $332.490 |
| 25+ | $320.690 |
| 50+ | $308.880 |
| 100+ | $295.110 |
Price for:Each
Minimum: 1
Multiple: 1
$358.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 8085BM3672Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12T2403 |
| Product Range | Dualmat Series |
| Technical Datasheet | |
| Mat Type | Static Dissipative Laminate |
| Mat Colour | Light Blue |
| Mat Material | Elastomer |
| Ground Terminal Type | 2 10mm Female Snaps |
| Width - Imperial | 36" |
| Length - Imperial | 72" |
| Width - Metric | 914.4mm |
| Length - Metric | 1.8m |
| Product Range | Dualmat Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Mat Type | Static Dissipative Laminate |
|---|---|
| Mat Material | Elastomer |
| Width - Imperial | 36" |
| Width - Metric | 914.4mm |
| Product Range | Dualmat Series |
| Mat Colour | Light Blue |
|---|---|
| Ground Terminal Type | 2 10mm Female Snaps |
| Length - Imperial | 72" |
| Length - Metric | 1.8m |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
