Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 8185GR2440Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83K9302 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,659.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,659.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACL STATICIDE |
|---|---|
| Manufacturer Part No | 8185GR2440Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83K9302 |
| Technical Datasheet | |
| Mat Type | Bench |
| Mat Colour | Green |
| Mat Material | Rubber, Vinyl |
| Ground Terminals | Snap |
| Length | 24" |
| External Width | 24" |
| Thickness | 2mm |
| Mat Features | Dissipative |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Mat Type | Bench |
|---|---|
| Mat Material | Rubber, Vinyl |
| Length | 24" |
| Thickness | 2mm |
| SVHC | No SVHC (17-Jan-2022) |
| Mat Colour | Green |
|---|---|
| Ground Terminals | Snap |
| External Width | 24" |
| Mat Features | Dissipative |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
