Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8385DGYM3072Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63M0770
Product RangeDualmat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.080 |
| 5+ | $325.390 |
| 10+ | $310.730 |
| 25+ | $292.530 |
| 50+ | $273.270 |
Price for:Each
Minimum: 1
Multiple: 1
$345.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8385DGYM3072Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63M0770
Product RangeDualmat Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length30"
Width - Imperial30"
External Width72"
Length - Imperial72"
Thickness2mm
Width - Metric760mm
Length - Metric1.8m
Mat FeaturesDissipative
Product RangeDualmat Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber, Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
30"
Length - Imperial
72"
Width - Metric
760mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Grey
Ground Terminals
Snap
Length
30"
External Width
72"
Thickness
2mm
Length - Metric
1.8m
Product Range
Dualmat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
