Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1150Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X0737 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
Price for:Each
Minimum: 1
Multiple: 1
$25.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1150Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X0737 |
| Technical Datasheet | |
| Accessory Type | Pump |
| For Use With | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
1150 is a peristaltic liquid pump with silicone tubing. The peristaltic type pump squishes the silicone tubing that contains the liquid instead of impelling it directly. The pump is basically a geared down DC motor, so it has a lot of torque. Inside the pump is a 'clover' pattern of rollers. As the motor turns, the clover presses on the tube to press the fluid though. The pump does not need to be primed and in fact can self-prime itself with water a half meter with ease.
- Uses approx 4mm outer diameter, 2mm inner silicone tubing
- Working temperature range from 0℃ to 40 ℃
- 12VDC voltage
- Motor current range from 200 to 300mA
- Flow rate up to 100mL/min
- 27mm diameter motor, 72mm total length
Technical Specifications
| Accessory Type | Pump |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
