
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1304Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89W0317 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 1304Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89W0317 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | MCU & Sensor Evaluation & Development Boards |
| Kit Contents | Board, Cable |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 1304 is an Adafruit Micro LiPo USB lithium ion/lithium polymer charger. This is a tiny product that can fit on to project boxes and ready to safely power up lithium ion/lithium polymer batteries. Micro LiPo USB charger connected with 2 pin JST cable facilitate as portable USB based power solution. Board can be connect to any USB port on one end and 3.7V/4.2V lithium polymer or lithium ion battery into the JST plug on the other end. There are two LED's, one red and one green to indicate battery charge status. The charging is performed in three stages, first a preconditioning, then a constant current fast charge and finally constant voltage trickle charge to keep the battery topped up. The charge current is 100mA by default. User can easily change it over to 500mA mode by soldering jumper on the back and can charge batteries with 500mAh or greater capacity. Micro LiPo USB charger board used with Adafruit Lithium ion/Lithium polymer batteries only.
- Portable USB based power solution
- 5V input via PCB style USB connector
- Charges 3.7/4.2V single lithium ion/lithium polymer batteries and not for older 3.6/4.1V cells
- 100mA charge current, adjustable to 500mA mode
- Board dimension is 30mm x 12.5mm x 8mm
- Featured with MCP73831 charge management controller
Applications
Power Management
Contents
LiPo USB charger board, 2 pin JST cable.
Notes
The charger board suitable for Adafruit batteries only. Other batteries may have different voltage, chemistry, polarity or pin-out. Batteries are sold separately.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Board, Cable |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | MCU & Sensor Evaluation & Development Boards |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
