Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1507Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y8461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.280 |
Price for:Each
Minimum: 1
Multiple: 1
$62.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- NeoPixel digital RGB LED strip 144 LED per meter
- 144 individually controllable LED pixels on a flexible PCB
- Strip has a white mask and an extra heavy flex PCB
- Maximum 5V at 60mA draw per LED (all LEDs on full brightness)
- 5VDC power requirement (do not exceed 6VDC) - no polarity protection
- 1 integrated RGB LEDs per segment individually controllable
- May ship with either WS2812B or SK6812-based LEDs. They are the same brightness, colour and protocol
Technical Specifications
Light Strip Length
1m
Illumination Color
Red, Green, Blue
Input Power
43W
Product Range
-
No. of LEDs
144LEDs
Input Voltage
5VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
