Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 324Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X1365 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 324Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X1365 |
| Technical Datasheet | |
| Accessory Type | motor |
| For Use With | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
324 is a 1.8⁰ 42mm high torque hybrid stepping motor. This 4-wire bipolar stepper has 1.8° per step for smooth motion and a nice holding torque. The motor was specified to have a maximum current of 350mA so that it could be driven easily with an Adafruit motor shield for Arduino (or other motor driver) and a wall adapter or lead-acid battery.
- 200 steps per revolution
- Bipolar stepper, requires 2 full H-bridges
- 4-wire, 8inch leads
- 42mm/1.65" square body
- 31mm/1.22" square mounting holes, 3mm metric screws (M3)
- 5mm diameter drive shaft, 24mm long, with a machined flat
- 12V rated voltage at 350mA max current
- 35 ohms per winding
Technical Specifications
| Accessory Type | motor |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
