Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No387Copy
Newark Part No.53W5909
Technical Datasheet
Accessory TypeIR LED
For Use WithMCU & Sensor Evaluation & Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
The 387 is a 5mm super-bright IR LED for use with MCU, sensor evaluation and development boards. The infrared LED is used for remote controls (it is the little LED in the part point at TV) and night-vision cameras and these little blue guys are high powered ones. It is 940nm wavelength, which is what nearly all devices listen to. It is 20° beam width and work great for any kind of remote control application.
- 100mA Continuous and 1000mA pulse current
- Approximately 1.6V forward voltage
Applications
Embedded Design & Development, Consumer Electronics
Technical Specifications
Accessory Type
IR LED
Product Range
-
For Use With
MCU & Sensor Evaluation & Development Boards
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 387
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
