Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 395Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W5916 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 395Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W5916 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | ARM Development Boards |
| Kit Contents | 8-channel Bi-directional Logic Level Converter |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
395 is a TXB0108 bidirectional level converter which perform bidirectional level shifting from pretty much any voltage to any voltage and will auto detect the direction. Only thing that doesn't work well with this chip is I2C (because it uses strong pull ups which confuse auto direction sensor). This breakout saves user from having to solder the very fine pitch packages that this chip comes with. And also add 0.1uF caps onto both sides and a 10K pull up resistor on the output enable pin so user can use it right out of the box.
- 1.2V to 3.6V on A Port and 1.65V to 5.5V on B Port
- Low power consumption
- VCC isolation feature
Applications
Power Management
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | 8-channel Bi-directional Logic Level Converter |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | ARM Development Boards |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
