Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No412Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W1681
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No412Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85W1681
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush or Pull
Solenoid Duty Cycle-
Holding Force-
Coil Voltage12V
Coil Resistance48ohm
Coil Power Continuous-
Product Range-
SVHCTo Be Advised
Product Overview
Small Push-Pull Solenoid
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
-
Coil Voltage
12V
Coil Power Continuous
-
SVHC
To Be Advised
Solenoid Operation
Push or Pull
Holding Force
-
Coil Resistance
48ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
