Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No575Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X4793
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No575Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X4793
Technical Datasheet
Accessory TypePanel Volt Meter
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Handy panel volt meter allows placement of a voltage meter anywhere. This meter easily connects to whatever DC supply you are trying to track.
- 0.1V precision on a 3 digit, 7-segment display
- Measurement range: 4.5V~30V
- 3~4mA draw
- Refresh rate: about 2 Hz
- Green LCD display
- Reverse polarity protectedDimensions:
- Dimensions: 48mm x29mm x 21mm
- Panel cutout: 45.5mm x 26.5mm
- Digit size: 14mm
Technical Specifications
Accessory Type
Panel Volt Meter
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
