Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W6131 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 64Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W6131 |
| Technical Datasheet | |
| Accessory Type | Breadboard |
| For Use With | Prototype Electronics Projects |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 64 is a cute Half-size breadboard good for small projects. It is 2.2 x 3.4-inch with a standard double-strip in the middle and two power rails on both sides. You can pull the power rails off easily to make the breadboard as thin as 1.4-inch (3.5cm) and stick it onto an Arduino protoshield. You can also cut this in half with a saw to create 2 tiny breadboards or "snap" this breadboards together either way to make longer and/or wider breadboards.
- 9.7mm(0.38") Thick, including sticky foam on the bottom
Applications
Hobby & Education, Embedded Design & Development
Technical Specifications
| Accessory Type | Breadboard |
|---|---|
| Product Range | - |
| For Use With | Prototype Electronics Projects |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
