Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 699Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 53W6183 |
| Your Part Number | |
| Technical Datasheet |
880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 699Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 53W6183 |
| Technical Datasheet | |
| Accessory Type | Enclosure |
| For Use With | Beagle Bone and Beagle Bone Black |
| Kit Contents | 2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
699 is a case designed to be the ideal enclosure, with plenty of elegant details to make it useful to user. Assembly is easy, and requires only a screwdriver. Once assembled, the box has lovely engraved ends with cut outs for the DC power, Ethernet, microSD card, USB host and USB debug ports. The ends are even bone shaped they act as a bumper to keep the attachment screws from scratching user desk.
- Made of clear acrylic sheet, 3mm thick
- Fits a Beagle Bone only, not BeagleBoards
- Outer dimensions (including the 'bone' extensions) 70mm x 44mm x 96mm
- Inside dimensions 30mm x 56mm x 87mm
- Enclosure weight (without Beagle Bone) 85g
Contents
6 laser cut acrylic pieces, 4 plastic standoffs, 8 hex nuts, 8 1/2inch 4-40 screws.
Technical Specifications
| Accessory Type | Enclosure |
|---|---|
| Kit Contents | 2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch |
| SVHC | To Be Advised |
| For Use With | Beagle Bone and Beagle Bone Black |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
