Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 746Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85W2025 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 746Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85W2025 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | - |
| Kit Contents | Breakout Board, Ultimate GPS, MTK3339 GPS Module, 66-Channel, Breadboard Friendly |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Ultimate GPS breakout is built around the MTK3339 chipset, high-quality GPS module that can track up to 22 satellites on 66 channels, has an excellent high-sensitivity receiver (-165 dBm tracking!), and a built in antenna. It can do up to 10 location updates a second for high speed, high sensitivity logging or tracking. Power usage is incredibly low, only 20 mA during navigation.
- Sensitivity of -165dB, 10Hz updates, 66 channels
- 5V friendly design and only 20mA current draw
- Breadboard friendly + two mounting holes
- RTC battery-compatible
- Built-in datalogging
- PPS output on fix
- Internal patch antenna + U.FL connector for external active antenna
- Fix status LED
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Breakout Board, Ultimate GPS, MTK3339 GPS Module, 66-Channel, Breadboard Friendly |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
