Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No760Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42X3518
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No760Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42X3518
Technical Datasheet
Accessory TypePremium Male/Male Jumper Wire
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Male to male jumper wires are useful for making wire harnesses or jumping between headers on circuit boards. These jumper wires come in a 40-pin ribbon cable that can be pulled apart to make individual jumpers or kept together for a organized wiring harness.
- 0.1" sockets on either end and fit cleanly next to each other on standard-pitch 0.1" header
- Each wire is 28AWG (7 strands at 36AWG
- Length: 12"
Technical Specifications
Accessory Type
Premium Male/Male Jumper Wire
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
