Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No772Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44W3450
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No772Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44W3450
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Uno, Duemilanove, Diecimilla, Mega R3
Kit Contents16x2 Character LCD, Resistors, Potentiometer, Tactile Switch Pushbuttons, i2c Port Expander Chip, Male Header Pins, PCB
Product Range-
SVHCTo Be Advised
Product Overview
The 772 is a LCD shield kit with 16x2 character display. This shield is perfect for building stand alone project with its own user interface. The four directional buttons and select button allows basic control without having to attach a bulky computer.
- Dimension is 2.1inch x 3.2inch
- Plug and play with any Arduino classic UNO, Duemilanove, Diecimilla and Arduino Mega R3 boards
- Uses only I2C pins
- Mounting hole size is 2.5mm
- Uses I2C 7bit address 0x20
Applications
Imaging, Video & Vision, Hobby & Education
Contents
PCB, LCD, 5 resistors, 10k trim potentiometer, 6 pushbuttons, MCP23017 I2C port expander chip, Two strips of 36 male header pins.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
16x2 Character LCD, Resistors, Potentiometer, Tactile Switch Pushbuttons, i2c Port Expander Chip, Male Header Pins, PCB
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Uno, Duemilanove, Diecimilla, Mega R3
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
