
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 997Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X4723 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 997Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42X4723 |
| Technical Datasheet | |
| Accessory Type | Valve |
| For Use With | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Plastic water solenoid valve control the flow of fluid using the flow of electrons. This liquid valve would make a great addition to your robotic gardening project. There are two 1/2"" (Nominal NPT) outlets. Normally, the valve is closed. When 12VDC is applied to the two terminals, the valve opens and water can push through. The valve has a gasket arrangement inside, so there is a minimum pressure requirement of 0.02Mpa (3PSI). Also, liquid can only flow one direction. This solenoid can be actuated down at 6VDC (although it was a little slower to open). Here is the current draw table for various voltages. We suggest a TIP120 or N-Channel power FET with a 1N4001 kickback diode to drive this from a microcontroller pin. For a power supply, a 9V 1A or 12V 1A power adapter will do the job. If you want a beefier water valve, we also carry a brass version which does not have a minimum pressure requirement and can be used with liquid flow in either direction (MCM Part# ).
- Working pressure range from 0.02 Mpa - 0.8 Mpa
- Working temperature range from 1⁰C to 75⁰C
- Response time (open): ≤ 0.15sec
- Response time (close): ≤ 0.3 sec
- Actuating voltage: 12VDC (but we found it would work down to 6V)
- Actuating life is ≥ 50 million cycles
- 4.3oz weight
- Dimension is 3.3" x 1.69" x 2.24"
Technical Specifications
| Accessory Type | Valve |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
