Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoHCB602HCopy
Newark Part No.08R4532
Product RangeHCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $698.500 |
Price for:Each
Minimum: 1
Multiple: 1
$698.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoHCB602HCopy
Newark Part No.08R4532
Product RangeHCB Series
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max600g
Resolution (g)0.01g
Product RangeHCB Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
This balance has been designed for use in labs, field use and various education and industrial applications. It features multiple weighing units, rechargeable battery pack with AC operation, capacity tracker, adjustable feet and level, lock down and more. ShockProtect™ overload protection keeps the performance safe and secure and the HandiCal™ internal calibration weight provides reliable readings time after time.
- Weighs in g, ct, lb, oz, d, GN, ozt & dwt
- 6 digit backlit LCD display
- RS-232 and USB interfaces
- Can be stacked for storage and transportation and includes a removable 132Øx100mm draft shield
- Audible overload indicator and capacity tracker
- Counting, percentage weighing & accumulation functions
- Lock down mounting slot for Kensington™ type lock and cable
- Dual tare keys, colour coded for easy recognition
- Internal rechargeable battery with auto power off and low-battery indicator
- Dimensions: 175x245x80mm
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.01g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
600g
Product Range
HCB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
