Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD05012EX107102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN0796
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $15.580 |
| 10+ | $15.230 |
| 25+ | $14.890 |
| 50+ | $13.960 |
| 100+ | $12.640 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD05012EX107102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN0796
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10.5mm
Bearing TypeHypro Bearing
Air Flow - CFM16.073CFM
Noise Rating39.9dBA
Power Rating3W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min0.454m³/min
Static Pressure0.265Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Hypro Bearing
Noise Rating
39.9dBA
Rated Speed
8500rpm
Current Rating
250mA
Air Flow - m3/min
0.454m³/min
Product Range
-
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
16.073CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.265Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
