Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812HB-D71Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45T0214
Product RangeAD8015 Series
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 5+ | $11.720 |
| 10+ | $11.500 |
| 25+ | $11.280 |
| 50+ | $10.670 |
| 100+ | $9.810 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812HB-D71Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45T0214
Product RangeAD8015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial29.9CFM
Flow Rate - Metric0.854m³/min
Air Flow - CFM29.9CFM
Noise Rating33.4dBA
Power Rating1.08W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min0.854m³/min
Product RangeAD8015 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0812HB-D71 is a 12VDC 15mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- 1.08W Rated power
- 0.129"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.854m³/min
Noise Rating
33.4dBA
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
0.854m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
29.9CFM
Air Flow - CFM
29.9CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8015 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
