Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0912UB-A70GLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08R6698
Product RangeAD9225 Series
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 5+ | $13.590 |
| 10+ | $13.320 |
| 25+ | $13.070 |
| 50+ | $12.360 |
| 100+ | $11.360 |
| 250+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0912UB-A70GLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08R6698
Product RangeAD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial56.62CFM
Flow Rate - Metric1.595m³/min
Air Flow - CFM56.62CFM
Noise Rating39.4dBA
Power Rating3.48W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min1.595m³/min
Product RangeAD9225 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD0912UB-A70GL
4 Products Found
Product Overview
The AD0912UB-A70GL is a 12VDC 25mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by impedance low noise fan.
- UL94V-0 Flammability rating
- 3300RPM Speed rating
- 3.48W Rated power
- 0.166"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.595m³/min
Noise Rating
39.4dBA
Rated Speed
3300rpm
Current Rating
300mA
Air Flow - m3/min
1.595m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
56.62CFM
Air Flow - CFM
56.62CFM
Power Rating
3.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
