Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1212UB-F51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0864
Product RangeAD12038 Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $20.030 |
| 10+ | $19.630 |
| 25+ | $19.250 |
| 50+ | $18.190 |
| 100+ | $16.680 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212UB-F51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0864
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.109CFM
Flow Rate - Metric3.399m³/min
Air Flow - CFM120.109CFM
Noise Rating48dBA
Power Rating7.44W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP Rating-
Air Flow - m3/min3.399m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD1212UB-F51
1 Product Found
Product Overview
The AD1212UB-F51 is a 12VDC 38mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- 7.44W Rated power
- 0.335" Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.399m³/min
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
620mA
Air Flow - m3/min
3.399m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
120.109CFM
Air Flow - CFM
120.109CFM
Power Rating
7.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
