Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1248UB-A71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0895
Product RangeAD12025 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.620 |
| 5+ | $21.210 |
| 10+ | $20.790 |
| 25+ | $20.370 |
| 50+ | $19.260 |
| 100+ | $17.670 |
| 250+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1248UB-A71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0895
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial98.965CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.8m³/min
Air Flow - CFM98.965CFM
Noise Rating43.3dBA
Power Rating5.76W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
98.965CFM
Flow Rate - Metric
2.8m³/min
Noise Rating
43.3dBA
Rated Speed
2500rpm
Current Rating
120mA
Air Flow - m3/min
2.8m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
48VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
98.965CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
