Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT10 BLACK 33M X 50MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AJ0563 |
| Product Range | AT10 |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
| 5+ | $24.150 |
| 10+ | $23.120 |
| 25+ | $21.960 |
| 50+ | $20.520 |
| 100+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT10 BLACK 33M X 50MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AJ0563 |
| Product Range | AT10 |
| Technical Datasheet | |
| Tape Type | Sealing, Pipewrap |
| Adhesive Type | Aggressive Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AT10 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Sealing, Pipewrap |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AT10 |
| Adhesive Type | Aggressive Adhesive |
|---|---|
| Total Tape Thickness | 9.8 mil (0.25 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
