Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 WHITE 50M X 50MMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC5637
Product RangeAT160
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 WHITE 50M X 50MMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC5637
Product RangeAT160
Technical Datasheet
Tape TypeWaterproof Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness13 mil (0.33 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT160
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Waterproof Cloth
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT160
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
13 mil (0.33 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
