Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT170 BLACK 50M X 50MMCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85Y3306 |
| Product Range | AT170 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 5+ | $13.460 |
| 10+ | $12.580 |
| 25+ | $11.740 |
| 50+ | $10.820 |
| 100+ | $10.220 |
| 250+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT170 BLACK 50M X 50MMCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85Y3306 |
| Product Range | AT170 |
| Technical Datasheet | |
| Tape Type | Polycloth Laminate |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 7.9 mil (0.2 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AT170 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Polycloth Laminate |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AT170 |
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Total Tape Thickness | 7.9 mil (0.2 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
