Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT170 WHITE 50M X 50MMCopy |
| Newark Part No. | 85Y3307 |
| Product Range | AT170 |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT170 WHITE 50M X 50MMCopy |
| Newark Part No. | 85Y3307 |
| Product Range | AT170 |
| Technical Datasheet | |
| Tape Type | Polycloth Laminate |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Colour | White |
| Total Tape Thickness | 7.9 mil (0.2 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AT170 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Polycloth Laminate |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AT170 |
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Total Tape Thickness | 7.9 mil (0.2 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
