Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT4001 WHITE 55M X 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC3370
Product RangeAT4001
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 5+ | $36.590 |
| 10+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4001 WHITE 55M X 25MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC3370
Product RangeAT4001
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT4001
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.98"
Product Range
AT4001
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
