Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT4002 WHITE 55M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC3371
Product RangeAT4002
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.220 |
| 5+ | $35.750 |
| 10+ | $33.620 |
Price for:Each
Minimum: 1
Multiple: 1
$38.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4002 WHITE 55M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC3371
Product RangeAT4002
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT4002
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.75"
Product Range
AT4002
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
55m
Tape Width - Metric
19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AT4002 WHITE 55M X 19MM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
