Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT44 BLACK 33M X 100MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54M2750 |
| Product Range | AT44 |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
54 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $29.140 |
| 10+ | $27.900 |
| 25+ | $26.500 |
| 50+ | $24.760 |
| 100+ | $23.360 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT44 BLACK 33M X 100MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54M2750 |
| Product Range | AT44 |
| Technical Datasheet | |
| Adhesive Type | Non Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 3.94" |
| Tape Width - Metric | 100mm |
| Product Range | AT44 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | Non Adhesive |
|---|---|
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 100mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 3.94" |
| Product Range | AT44 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
