Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT502 SILVER 45M X 50MM
Newark Part No.50R9634
Product RangeAT502
Technical Datasheet
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.240 |
5+ | $11.420 |
10+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT502 SILVER 45M X 50MM
Newark Part No.50R9634
Product RangeAT502
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
ConductivityNon-Conductive
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT502
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
AT502
Tape Type
Aluminium
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate