Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 10MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8454
Product RangeAT525
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.150 |
| 5+ | $57.040 |
| 10+ | $54.620 |
| 25+ | $51.890 |
| 50+ | $48.470 |
| 100+ | $45.730 |
| 250+ | $41.640 |
Price for:Each
Minimum: 1
Multiple: 1
$61.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 10MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8454
Product RangeAT525
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityNon-Conductive
Total Tape Thickness1.2 mil (0.03 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Product RangeAT525
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.39"
Product Range
AT525
Tape Type
Copper
Total Tape Thickness
1.2 mil (0.03 mm)
Roll Length - Metric
33m
Tape Width - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
