Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 19MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8449
Product RangeAT526
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.790 |
| 5+ | $79.150 |
| 10+ | $76.790 |
| 25+ | $73.210 |
| 50+ | $68.310 |
| 100+ | $63.540 |
| 250+ | $59.260 |
Price for:Each
Minimum: 1
Multiple: 1
$83.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 19MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8449
Product RangeAT526
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT526
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
AT526
Tape Type
Copper
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
