Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT6200 ORANGE 25M X 50MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AC6352 |
| Product Range | AT6200 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
68 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $8.170 |
| 10+ | $7.780 |
| 25+ | $7.220 |
| 50+ | $6.710 |
| 100+ | $6.230 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT6200 ORANGE 25M X 50MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45AC6352 |
| Product Range | AT6200 |
| Technical Datasheet | |
| Adhesive Type | Non Adhesive |
| Tape Colour | Orange |
| Total Tape Thickness | 8.7 mil (0.22 mm) |
| Roll Length - Imperial | 82ft |
| Roll Length - Metric | 25m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | AT6200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | Non Adhesive |
|---|---|
| Total Tape Thickness | 8.7 mil (0.22 mm) |
| Roll Length - Metric | 25m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Colour | Orange |
|---|---|
| Roll Length - Imperial | 82ft |
| Tape Width - Imperial | 1.97" |
| Product Range | AT6200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
