Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT85 BLACK 10M X 25MMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85Y3319 |
| Product Range | AT85 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.170 |
| 10+ | $16.990 |
| 25+ | $15.850 |
| 50+ | $14.620 |
| 100+ | $13.790 |
| 250+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT85 BLACK 10M X 25MMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85Y3319 |
| Product Range | AT85 |
| Technical Datasheet | |
| Adhesive Type | Non Adhesive |
| Tape Colour | Black |
| Roll Length - Imperial | 32.8ft |
| Roll Length - Metric | 10m |
| Tape Width - Imperial | 0.98" |
| Tape Width - Metric | 25mm |
| Product Range | AT85 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | Non Adhesive |
|---|---|
| Roll Length - Imperial | 32.8ft |
| Tape Width - Imperial | 0.98" |
| Product Range | AT85 |
| Tape Colour | Black |
|---|---|
| Roll Length - Metric | 10m |
| Tape Width - Metric | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
