Print Page
NSL-32SR2.
OPTOCOUPLER, LDR OUTPUT, 2KV
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR2.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71C0279
Your Part Number
921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.800 |
| 25+ | $2.600 |
| 50+ | $2.410 |
| 100+ | $2.200 |
| 250+ | $2.090 |
| 500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR2.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71C0279
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage2kV
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NSL-32SR2 is an O/P Resistive Optocoupler, consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is OFF and low resistance when the LED current is ON.
- Compact and Moisture-resistant Package
- Lowest ON Resistance
- Very Low LED Current
- Passive Resistance Output
- Low Distortion
Applications
Industrial
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
25mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate