Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-54150D-C1-R0Copy
Newark Part No.46AM7901
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $12.320 |
| 25+ | $10.930 |
| 50+ | $10.290 |
| 100+ | $9.310 |
| 250+ | $8.970 |
| 500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-54150D-C1-R0Copy
Newark Part No.46AM7901
Technical Datasheet
Thermal Resistance12.3°C/W
Packages CooledBGA
External Width - Metric15mm
External Height - Metric9.5mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.59"
External Height - Imperial0.37"
External Length - Imperial0.59"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
12.3°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Aluminum
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
