Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D3L70S26W-111Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6879
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 5+ | $13.700 |
| 10+ | $12.970 |
| 25+ | $12.470 |
| 50+ | $11.890 |
| 100+ | $11.710 |
| 250+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D3L70S26W-111Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6879
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate26.7W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric3mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
3mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
26.7W
External Length - Metric
70mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
