Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D4L150S33W-117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6882
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 5+ | $10.040 |
| 10+ | $9.780 |
| 25+ | $9.540 |
| 50+ | $9.310 |
| 100+ | $9.150 |
| 250+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D4L150S33W-117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6882
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate33.4W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
4mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
33.4W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
