Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D8L250S62W-149Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6924
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 5+ | $13.560 |
| 10+ | $13.110 |
| 25+ | $13.060 |
| 50+ | $12.540 |
| 100+ | $12.280 |
| 250+ | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D8L250S62W-149Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6924
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate62.3W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric8mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
8mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
62.3W
External Length - Metric
250mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
