Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L250S50W-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7079
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.200 |
| 25+ | $4.970 |
| 50+ | $4.870 |
| 100+ | $4.650 |
| 250+ | $4.550 |
| 500+ | $4.430 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L250S50W-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7079
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate62W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric8mm
External Thickness - Metric3mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
62W
External Length - Metric
250mm
External Thickness - Metric
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
