Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F7L200S65W-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7138
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 5+ | $6.520 |
| 10+ | $6.390 |
| 25+ | $6.250 |
| 50+ | $5.970 |
| 100+ | $5.690 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F7L200S65W-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7138
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate73W
Heat Pipe MaterialCopper
External Length - Metric200mm
External Width - Metric11.2mm
External Thickness - Metric3.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
11.2mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
73W
External Length - Metric
200mm
External Thickness - Metric
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
