Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3559-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7256
Product RangeAMD Kria Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
| 5+ | $34.050 |
| 10+ | $31.680 |
| 25+ | $29.500 |
| 50+ | $27.570 |
| 100+ | $26.240 |
| 250+ | $25.720 |
| 5000+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$36.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3559-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7256
Product RangeAMD Kria Series
Technical Datasheet
Thermal Resistance0.39°C/W
Packages CooledBGA
External Width - Metric68mm
External Height - Metric20mm
External Length - Metric54mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.79"
External Height - Imperial0.79"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangeAMD Kria Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.39°C/W
External Width - Metric
68mm
External Length - Metric
54mm
Heat Sink Material
Aluminum
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
AMD Kria Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
