Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PPS-05Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM2763
Product RangepushPIN Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.254 |
| 25+ | $0.245 |
| 50+ | $0.238 |
| 100+ | $0.230 |
| 250+ | $0.222 |
| 500+ | $0.215 |
| 1000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PPS-05Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM2763
Product RangepushPIN Series
Technical Datasheet
Fixing TypeCoil Spring
For Use WithAdvanced Thermal Solutions pushPIN Heat Sinks
External Length-
External Width-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-PPS-05 is a stainless steel coil spring designed for pushPIN™ heat sink assemblies to provide secure mounting force.
- Passivate per ASTM A967 finish
Technical Specifications
Fixing Type
Coil Spring
External Length
-
Product Range
pushPIN Series
For Use With
Advanced Thermal Solutions pushPIN Heat Sinks
External Width
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
