Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7384
Product RangeATS-TCP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $140.410 |
| 5+ | $135.530 |
| 10+ | $130.650 |
| 25+ | $126.620 |
| 50+ | $123.500 |
| 100+ | $120.650 |
| 10000+ | $118.230 |
Price for:Each
Minimum: 1
Multiple: 1
$140.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7384
Product RangeATS-TCP Series
Technical Datasheet
Thermal Resistance0.075°C/W
Length57mm
Width57mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.075°C/W
Width
57mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
57mm
Height
15mm
Product Range
ATS-TCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
