Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010010-SF-1ICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8156
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.660 |
| 25+ | $3.500 |
| 50+ | $3.380 |
| 100+ | $3.250 |
| 250+ | $3.080 |
| 500+ | $3.000 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010010-SF-1ICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8156
Technical Datasheet
Thermal Resistance16.5°C/W
Packages CooledBGA
External Width - Metric10mm
External Height - Metric10mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.39"
External Height - Imperial0.39"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
16.5°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminum
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
