Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATSEU-077A2-C1-R1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AN0699 |
| Product Range | Star ATSEU Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.140 |
| 10+ | $19.900 |
| 25+ | $18.950 |
| 50+ | $17.520 |
| 100+ | $16.720 |
| 250+ | $16.300 |
| 5000+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATSEU-077A2-C1-R1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18AN0699 |
| Product Range | Star ATSEU Series |
| Technical Datasheet | |
| Product Range | Star ATSEU Series |
| For Use With | Star LEDs |
| Heat Sink Material | Aluminum |
| Thermal Resistance | - |
| External Height | 68mm |
| External Diameter | 45mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | Star ATSEU Series |
|---|---|
| Heat Sink Material | Aluminum |
| External Height | 68mm |
| SVHC | No SVHC (12-Jan-2017) |
| For Use With | Star LEDs |
|---|---|
| Thermal Resistance | - |
| External Diameter | 45mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
