Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $630.000 |
Price for:Each
Minimum: 1
Multiple: 1
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ADAM-6024-D is a universal I/O module for various signal applications. There are 6AI / 2AO / 2DI / 2DO included on this module. This module has a universal analogue signal type, which makes it an excellent cost-effective I/O solution.
- 6ch analogue input/2ch analogue output/2ch digital input/2ch digital output
- Protocols: MQTT(TLS), SNMP, modbus TCP, UDP, RESTful, ASCII
- GCL to perform basic logic control rules
- Peer-to-peer function to map I/O status
- Watchdog timer to recover the system
- Isolation protection: 2000VDC
- 1 x RJ45, 1 x 13-pin plug-in screw terminal, 1 x 9-pin plug-in screw terminal connectors
Technical Specifications
Current Rating
20mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
