Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoADAM-6520L-AECopy
Newark Part No.35M5380
Product RangeADAM-6520 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.040 |
Price for:Each
Minimum: 1
Multiple: 1
$107.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6520L-AECopy
Newark Part No.35M5380
Product RangeADAM-6520 Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Stack / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeADAM-6520 Series
SVHCTo Be Advised
Product Overview
ADAM-6520L-AE is a 5-port industrial 10/100 Mbps Unmanaged Ethernet Switch, which substitutes ADAM-6510, which is being phased-out. With ADAM-6520L, users can upgrade their 10 Mbps hub to a 10/100 Mbps switch, for a small cost.
- Supports full/half duplex flow control
- Supports MDI/MDI-X auto crossover
- Provides broadcast storm protection
- Embedded with a switch controller, supports auto-negotiation
- Supports +10~30VDC for power input
- Provides surge protection 3,000VDC for power line
- Provides flexible mounting: DIN-rail, wall, stack
- Operating temperature range from 0 to 60°C
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Stack / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
ADAM-6520 Series
Technical Docs (1)
Alternatives for ADAM-6520L-AE
1 Product Found
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
