Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoAFE-R360C5P-Q5A1Copy
Newark Part No.20AM0600
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,697.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,697.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAFE-R360C5P-Q5A1Copy
Newark Part No.20AM0600
Technical Datasheet
Processor Core TypeIntel Core Ultra 5
Core Number125H
Silicon Family Name-
Processor Speed4.5GHz
RAM Memory Size96GB
Kit Contents125H/1970005512T001 Cooler/1970005973T001 Heatsink/1700030406-01/1700019584-01/4x1700031582-01 Cable
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
AFE-R360C5P-Q5A1 is an Intel® Core™ ultra 5, 125H 3.5" single board computer.
- 14C, 4P+8E+2LPE core
- 4.5GHz max frequency and 1.2GHz base frequency (P-Core)
- 28W TDP and 18MB LLC
- 1 x DP1.4a, up to 4096 x 2160x 36bpp at 60Hz display port
- Active cooler thermal
- CANBus, CSI, GPIO, I2C, RS232, RS422, RS485, USB interfaces
- Operating temperature range from 0 to 60°C
- Support 4x MIPI-CSI/ GMSL through 120pin B2B connector
- Supports Ubuntu22.04/ 24.04 LTS, Windows 10/ 11 LTSC, embedded software API SUSI, ROS2, DeviceOn
- Dimension is 5.7" x 4"
Contents
AFE-R360 SBC, M cable (2*5P-2.0/USB-A 4P(F)*2 20cm), Four COM1~4 cable (D-SUB 9P(M)/1*5P-1.25, 20cm), Cable (2*5P-2.0/Audio JACK*3 20cm), Active cooler (for TDP 28W CPU), Passive heatsink for TDP 15W CPU.
Technical Specifications
Processor Core Type
Intel Core Ultra 5
Silicon Family Name
-
RAM Memory Size
96GB
Interfaces
CANBus, CSI, GPIO, I2C, RS232, RS422, RS485, USB
Operating Temperature Range
0°C to 60°C
Core Number
125H
Processor Speed
4.5GHz
Kit Contents
125H/1970005512T001 Cooler/1970005973T001 Heatsink/1700030406-01/1700019584-01/4x1700031582-01 Cable
Operating System
Windows 10 / 11 LTSC, Linux, Yocto Linux, Ubuntu Linux 22.04 / 24.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
